Broadcom HCPL-0721-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 647-2726
- Mfr. Part No.:
- HCPL-0721-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- 183 unit(s) ready to ship from another location
- Plus 825 unit(s) shipping from 24 November 2026
- Plus 1,100 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.45 | - |
| 5 - 24 | €5.64 | €4.05 |
| 25 - 49 | €4.88 | €39.25 |
| 50 + | €4.76 | €84.50 |
*price indicative
- RS Stock No.:
- 647-2726
- Mfr. Part No.:
- HCPL-0721-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 8ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 6.5V | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 8ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0720-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-070A-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-060L-000E DC Input Optocoupler 8-Pin SOIC
