Broadcom HCPL-0720-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 496-5440
- Mfr. Part No.:
- HCPL-0720-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
Last RS stock
- Plus 44 unit(s) shipping from 23 November 2026
- Final 675 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €5.96 |
| 5 - 24 | €5.22 |
| 25 - 49 | €4.48 |
| 50 + | €4.18 |
*price indicative
- RS Stock No.:
- 496-5440
- Mfr. Part No.:
- HCPL-0720-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 6.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, CSA Notice 5, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 8ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 6.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, CSA Notice 5, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 8ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0721-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-070A-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-060L-000E DC Input Optocoupler 8-Pin SOIC
