Broadcom HCPL-0601 DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 100-3634
- Mfr. Part No.:
- HCPL-0601
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-3634
- Mfr. Part No.:
- HCPL-0601
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5, MIL-PRF-38534 | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5, MIL-PRF-38534 | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Approvals
UL; CSA; VDE; BSI
Related links
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0601 DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0720-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0721-000E DC Input Optocoupler 8-Pin SOIC
