onsemi HCPL062N DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 tube of 50 units)*

€101.85

(exc. VAT)

€125.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€2.037€101.85

*price indicative

RS Stock No.:
124-1425
Mfr. Part No.:
HCPL062N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Open Collector

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

50mA

Isolation Voltage

2500Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL recognised (File E90700)

Typical Fall Time

4ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy