onsemi MOC207R2M DC Input Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€485.00

(exc. VAT)

€597.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.194€485.00

*price indicative

RS Stock No.:
124-1743
Mfr. Part No.:
MOC207R2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2μs

Maximum Input Current

60mA

Isolation Voltage

2.5kVrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

2%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Standards/Approvals

EN, IEC, UL

Typical Fall Time

4.7μs

Series

MOC

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy