onsemi HCPL0600R2 DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 169-8551
- Mfr. Part No.:
- HCPL0600R2
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€2,182.50
(exc. VAT)
€2,685.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.873 | €2,182.50 |
*price indicative
- RS Stock No.:
- 169-8551
- Mfr. Part No.:
- HCPL0600R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 17ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL recognised (File E90700), IEC60747-5-2 (VDE option) | |
| Typical Fall Time | 12ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 17ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL recognised (File E90700), IEC60747-5-2 (VDE option) | ||
Typical Fall Time 12ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC213R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0701 DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0601R2 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
