onsemi DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 917-5535
- Mfr. Part No.:
- MOC206M
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.39 | €9.75 |
*price indicative
- RS Stock No.:
- 917-5535
- Mfr. Part No.:
- MOC206M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 200mA | |
| Isolation Voltage | 2.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 200mA | ||
Isolation Voltage 2.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals EN, IEC, UL | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC206M DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 6-Pin SOIC
- onsemi FOD3125S DC Input Optocoupler 8-Pin SMT
- onsemi MOCD223M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
