onsemi MOCD207R2M DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€1,097.50

(exc. VAT)

€1,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.439€1,097.50

*price indicative

RS Stock No.:
124-1744
Mfr. Part No.:
MOCD207R2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.55V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

1.6μs

Maximum Input Current

60mA

Isolation Voltage

2.5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

2%

Minimum Current Transfer Ratio

100%

Typical Fall Time

2.2μs

Standards/Approvals

IEC, UL, EN

Series

MOCD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy