IXYS CPC1303G Optocoupler, Surface, DIP, 4-Pin
- RS Stock No.:
- 135-8135
- Mfr. Part No.:
- CPC1303G
- Manufacturer:
- IXYS
Subtotal (1 pack of 10 units)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Temporarily out of stock
- 1,600 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.256 | €22.56 |
*price indicative
- RS Stock No.:
- 135-8135
- Mfr. Part No.:
- CPC1303G
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Surface, DIP | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 200μA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2500% | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN/IEC 60950-1, UL 1577 | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 8μs | |
| Series | CPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Surface, DIP | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Typical Rise Time 2μs | ||
Maximum Input Current 200μA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2500% | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN/IEC 60950-1, UL 1577 | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 8μs | ||
Series CPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
