onsemi MOCD223M DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Get a bulk buy discount

Add 100 more to save €14.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

€27.65

(exc. VAT)

€34.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 3,400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.553€27.65-
100 - 450€0.408€20.40€14.50
500 - 950€0.376€18.80€88.50
1000 - 2950€0.333€16.65€220.00
3000 +€0.325€16.25€684.00

*price indicative

RS Stock No.:
145-4296
Mfr. Part No.:
MOCD223M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Packaging

Tube

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

8μs

Maximum Input Current

60mA

Isolation Voltage

2.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

1000%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, EN, DIN

Minimum Current Transfer Ratio

500%

Typical Fall Time

110μs

Series

MOCD

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy