onsemi Optocoupler, Surface, 4-Pin Mini-Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-2079
Mfr. Part No.:
FODM8801AR2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Pins

4

Package Type

Mini-Flat

Typical Rise Time

5μs

Maximum Input Current

200mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Current Transfer Ratio

230%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

0.8%

Standards/Approvals

C-UL, UL and VDE

Typical Fall Time

5.5μs

Series

FODM

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy