Sharp PC354NJ0000F AC Input 2-Channel Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 146-0776
- Mfr. Part No.:
- PC354NJ0000F
- Manufacturer:
- Sharp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
Last RS stock
- 170 left, ready to ship from another location
- Final 360 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.574 | €5.74 |
| 200 - 390 | €0.432 | €4.32 |
| 400 - 740 | €0.406 | €4.06 |
| 750 - 1490 | €0.377 | €3.77 |
| 1500 + | €0.299 | €2.99 |
*price indicative
- RS Stock No.:
- 146-0776
- Mfr. Part No.:
- PC354NJ0000F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Taping | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL1577 | |
| Series | PC354NJ0000F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Taping | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kV | ||
Logic Output Yes | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL1577 | ||
Series PC354NJ0000F | ||
Automotive Standard No | ||
PC354NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat package. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 20% to 400% at input current of ±1mA.
4-pin Mini-flat package
Double transfer mold package (Ideal for Flow Soldering)
AC input type
High collector-emitter voltage (VCEO : 80V)
High isolation voltage between input and output (Viso(rms) : 3.75kV)
RoHS directive compliant
Related links
- Sharp PC354NJ0000F AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC357N1J000F AC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- onsemi FOD814S AC Input 2-Channel Optocoupler 4-Pin MDIP
- Broadcom AC Input Optocoupler 4-Pin Mini-Flat
- Vishay AC Input Optocoupler 4-Pin Mini-Flat
