Isocom, 6N137VSMT&R AC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 161-1141
- Mfr. Part No.:
- 6N137VSMT&R
- Manufacturer:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1141
- Mfr. Part No.:
- 6N137VSMT&R
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Series | 6N137 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC | ||
Typical Rise Time 40ns | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Series 6N137 | ||
- COO (Country of Origin):
- CN
Optocoupler, Logic Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom Surface Mount, 8-Pin SMD
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-3X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-3X018T DC Input Optocoupler 8-Pin SMD
