onsemi FOD8523SD DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 166-2219
- Mfr. Part No.:
- FOD8523SD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€400.00
(exc. VAT)
€490.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.40 | €400.00 | - |
| 3000 + | €0.39 | €390.00 | 2% |
*price indicative
- RS Stock No.:
- 166-2219
- Mfr. Part No.:
- FOD8523SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -30°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 15000% | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 20μs | |
| Standards/Approvals | IEC, UL, EN | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -30°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 15000% | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 20μs | ||
Standards/Approvals IEC, UL, EN | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD8523SD DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817DSD DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817A3SD DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY414EHA DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY272A DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA1 DC Input Optocoupler 4-Pin PDIP
