Toshiba TLP748J(F) DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 168-7435
- Mfr. Part No.:
- TLP748J(F)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7435
- Mfr. Part No.:
- TLP748J(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Isolation Voltage | 4 kVrms | |
| Maximum Forward Voltage | 1.3 V | |
| Maximum Input Current | 50 mA | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type DIP | ||
Isolation Voltage 4 kVrms | ||
Maximum Forward Voltage 1.3 V | ||
Maximum Input Current 50 mA | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Photocoupler, Thyristor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP3555A(TP1 Surface, 4-Pin DIP
- Toshiba Through Hole, 8-Pin DIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
