Toshiba TLP152 DC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 168-7806
- Mfr. Part No.:
- TLP152
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 125 units)*
€104.38
(exc. VAT)
€128.38
(inc. VAT)
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 125 - 500 | €0.835 | €104.38 | - |
| 625 + | €0.814 | €101.75 | 2% |
*price indicative
- RS Stock No.:
- 168-7806
- Mfr. Part No.:
- TLP152
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 18ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 22ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 18ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 22ns | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP152 DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP152(E(T Optocoupler 5-Pin SO
- Toshiba TLP2358(E(T DC Input Optocoupler 5-Pin SOIC
- Toshiba AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP184 AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2309 AC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
