Toshiba TLP184 AC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 796-5216
- Mfr. Part No.:
- TLP184
- Manufacturer:
- Toshiba
Subtotal (1 pack of 20 units)*
€9.42
(exc. VAT)
€11.58
(inc. VAT)
In Stock
- Plus 1,900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.471 | €9.42 |
*price indicative
- RS Stock No.:
- 796-5216
- Mfr. Part No.:
- TLP184
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL, CSA | |
| Typical Fall Time | 9μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals UL, CSA | ||
Typical Fall Time 9μs | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP184 AC Input Optocoupler 5-Pin SOIC
- Toshiba AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2309 AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP152 DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2358(E(T DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-500E DC Input Optocoupler 5-Pin SOIC
