Broadcom ACPL-M60L-000E DC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 693-6009
- Mfr. Part No.:
- ACPL-M60L-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
Temporarily out of stock
- 1,394 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.84 | - |
| 10 - 24 | €2.71 | 4% |
| 25 - 49 | €2.52 | 11% |
| 50 - 99 | €2.38 | 16% |
| 100 + | €2.14 | 24% |
*price indicative
- RS Stock No.:
- 693-6009
- Mfr. Part No.:
- ACPL-M60L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, CSA, UL | |
| Typical Fall Time | 0.02μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, CSA, UL | ||
Typical Fall Time 0.02μs | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-500E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M72T-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M75L-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-W484-000E DC Input Optocoupler 6-Pin SOIC
