Isocom ISD203 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 168-8533
- Mfr. Part No.:
- ISD203
- Manufacturer:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8533
- Mfr. Part No.:
- ISD203
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.0μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current Transfer Ratio | 450% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 225% | |
| Standards/Approvals | UL, VDE 0884, File No. E91231, SMD Approved to CECC 00802, EN60950 by Nemko-Certificate No. P01102464 | |
| Typical Fall Time | 2.5μs | |
| Series | ISD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3.0μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -25°C | ||
Maximum Current Transfer Ratio 450% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 225% | ||
Standards/Approvals UL, VDE 0884, File No. E91231, SMD Approved to CECC 00802, EN60950 by Nemko-Certificate No. P01102464 | ||
Typical Fall Time 2.5μs | ||
Series ISD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E9121
Related links
- Isocom ISD203 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP825X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD74X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD5X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
