Isocom IS355 DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 168-8549
- Mfr. Part No.:
- IS355
- Manufacturer:
- Isocom
Subtotal (1 reel of 3000 units)*
€1,200.00
(exc. VAT)
€1,470.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.40 | €1,200.00 |
*price indicative
- RS Stock No.:
- 168-8549
- Mfr. Part No.:
- IS355
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 7500% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Series IS | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Isocom TLP620SM AC Input Optocoupler 4-Pin PDIP
- onsemi FOD8523SD DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817DSD DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817A3SD DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY414EHA DC Input Optocoupler 4-Pin PDIP
