Lite-On LTV-817S-TA1-A DC Input Optocoupler, Surface, 4-Pin PDIP

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€105.00

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.105€105.00-
2000 +€0.10€100.004%

*price indicative

RS Stock No.:
168-9511
Mfr. Part No.:
LTV-817S-TA1-A
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Standards/Approvals

RoHS

Series

LTV

Automotive Standard

No

COO (Country of Origin):
TH

Transistor Output Optocouplers, Lite-On


Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy