Lite-On LTV-814S-TA1 AC Input Optocoupler, Surface, 4-Pin SMT

Subtotal (1 reel of 1000 units)*

€154.00

(exc. VAT)

€189.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.154€154.00

*price indicative

RS Stock No.:
168-9658
Mfr. Part No.:
LTV-814S-TA1
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SMT

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Standards/Approvals

CSA, UL

Series

LTV

Automotive Standard

No

Transistor Output Optocouplers, Lite-On


Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy