Isocom, H11G3 V2 Darlington Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2963
- Mfr. Part No.:
- H11G3 V2
- Manufacturer:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2963
- Mfr. Part No.:
- H11G3 V2
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 20µs | |
| Series | H11G | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 1000% | ||
Typical Fall Time 20µs | ||
Series H11G | ||
- COO (Country of Origin):
- MY
Approvals
UL E9121
