Broadcom ACPL-K376-500E Optocoupler, Surface, 8-Pin
- RS Stock No.:
- 239-9297
- Mfr. Part No.:
- ACPL-K376-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 2000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€3,096.00
(exc. VAT)
€3,808.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €3.096 | €3,096.00 | - |
| 2000 + | €2.926 | €2,926.00 | 5% |
*price indicative
- RS Stock No.:
- 239-9297
- Mfr. Part No.:
- ACPL-K376-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 470mV | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Typical Rise Time | 24μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 0.4μs | |
| Series | ACPL-K376 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Maximum Forward Voltage 470mV | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Typical Rise Time 24μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 0.4μs | ||
Series ACPL-K376 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL-K376 is voltage/current threshold detection opt couplers. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages.
± 5% voltage detection accuracy
Wide AC or DC detection range up to 1140 Vpeak
User configurable single/dual detection levels
Built-in hysteresis improves noise immunity
Very low threshold current 132 mA (ACPL-K376)
Logic compatible output
Wide output supply voltage 2 V to 18 V
–40°C to +105°C operating temperature range
SSO-8 package with 8 mm creepage and clearance
Related links
- Broadcom ACPL-K376-500E Optocoupler 8-Pin
- Broadcom ACPL-K376-560E Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-K73A-500E Optocoupler 8-Pin SO
- Broadcom Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCNW2611-500E Optocoupler 8-Pin DIP
- Broadcom ACNT-H87A-500E Optocoupler 8-Pin
