Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler, Surface, 16-Pin PDIP

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€22.78

(exc. VAT)

€28.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€0.911€22.78-
50 - 75€0.866€21.654%
100 +€0.811€20.2810%

*price indicative

RS Stock No.:
178-3123
Mfr. Part No.:
ACPL-844-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Standards/Approvals

UL, IEC, EN, CSA

Series

ACPL

Automotive Standard

No

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy