Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler, Surface, 16-Pin SOIC

Subtotal (1 reel of 2000 units)*

€2,094.00

(exc. VAT)

€2,576.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.047€2,094.00

*price indicative

RS Stock No.:
178-1570
Mfr. Part No.:
ACPL-244-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Packaging

Tape & Reel

Number of Pins

16

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

20%

Standards/Approvals

IEC, EN, UL

Typical Fall Time

3μs

Series

ACPL

Automotive Standard

No

COO (Country of Origin):
CN

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy