Broadcom AC Input 4-Channel Optocoupler, Surface, 16-Pin PDIP
- RS Stock No.:
- 693-5943
- Mfr. Part No.:
- ACPL-844-300E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 4,113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.14 |
*price indicative
- RS Stock No.:
- 693-5943
- Mfr. Part No.:
- ACPL-844-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | Tube | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging Tube | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Series ACPL | ||
Automotive Standard No | ||
AC-Input Phototransistor Optocoupler, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-000E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Lite-On LTV-844S AC Input 4-Channel Optocoupler 16-Pin PDIP
