Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler, Surface, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 4 left, ready to ship from another location
  • Final 4,041 unit(s) shipping from 16 November 2026

Units
Per unit
1 - 9€1.86
10 - 99€1.24
100 - 499€0.94
500 - 999€0.82
1000 +€0.79

*price indicative

RS Stock No.:
693-5959
Mfr. Part No.:
ACPL-847-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Standards/Approvals

UL 1577, IEC/EN/DIN EN 60747-5-5, CSA

Series

ACPL

Automotive Standard

No

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output Interface applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy