Broadcom HCPL-3150-000E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3157
- Mfr. Part No.:
- HCPL-3150-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€82.80
(exc. VAT)
€101.85
(inc. VAT)
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.656 | €82.80 |
*price indicative
- RS Stock No.:
- 178-3157
- Mfr. Part No.:
- HCPL-3150-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, EN, IEC | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, EN, IEC | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL-3150 gate drive optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
0.5 A Minimum Peak Output Current
15 kV/us Minimum Common Mode Rejection (CMR) at VCM = 1500 V
1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
0.5 us Maximum Propagation Delay
/-0.35 us Maximum Delay Between Devices/Channels
Industrial Temperature Range: -40 degrees C to 100 degrees C
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3120-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0720-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0721-000E DC Input Optocoupler 8-Pin SOIC
