Broadcom ACPL-4800-000E DC Input Optocoupler, Through Hole, 8-Pin DIP

Subtotal (1 unit)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,112 unit(s), ready to ship from another location
Units
Per unit
1 +€3.25

*price indicative

Packaging Options:
RS Stock No.:
693-5927
Mfr. Part No.:
ACPL-4800-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

10mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, UL, IEC

Typical Fall Time

20ns

Series

ACPL

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy