Broadcom ACPL-C797T-000E DC Input Optocoupler, Surface, 8-Pin Stretched SO-8 (SSO-8)
- RS Stock No.:
- 178-3218
- Mfr. Part No.:
- ACPL-C797T-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 80 units)*
€438.96
(exc. VAT)
€539.92
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | €5.487 | €438.96 |
*price indicative
- RS Stock No.:
- 178-3218
- Mfr. Part No.:
- ACPL-C797T-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 6V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Stretched SO-8 (SSO-8) | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA Component Acceptance Notice 5, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 5ns | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 6V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Stretched SO-8 (SSO-8) | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA Component Acceptance Notice 5, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 5ns | ||
Series ACPL | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is Ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
Related links
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom ACPL-K309T-000E DC Input Optocoupler 8-Pin SO Stretched
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-072L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-H342-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
