Broadcom ACPL-024L-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 830-4978
- Mfr. Part No.:
- ACPL-024L-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.16
(exc. VAT)
€8.80
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 944 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.58 | €7.16 | - |
| 10 - 38 | €2.67 | €5.34 | 25% |
| 40 - 98 | €2.455 | €4.91 | 31% |
| 100 - 198 | €2.24 | €4.48 | 37% |
| 200 + | €2.015 | €4.03 | 43% |
*price indicative
- RS Stock No.:
- 830-4978
- Mfr. Part No.:
- ACPL-024L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 2V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, IEC, CSA | |
| Typical Fall Time | 11ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 2V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, IEC, CSA | ||
Typical Fall Time 11ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-072L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-H342-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K309T-000E DC Input Optocoupler 8-Pin SO Stretched
