Broadcom ACPL-071L-000E DC Input Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 unit)*

€2.51

(exc. VAT)

€3.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.51

*price indicative

Packaging Options:
RS Stock No.:
693-5892
Mfr. Part No.:
ACPL-071L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.02μs

Maximum Input Current

150mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Standards/Approvals

UL, IEC, CSA

Typical Fall Time

0.025μs

Series

ACPL

Automotive Standard

No

Optocoupler, High Speed CMOS Logic Gate, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy