onsemi FOD3150SD Optocoupler, Surface, 8-Pin SMT
- RS Stock No.:
- 178-7536
- Mfr. Part No.:
- FOD3150SD
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-7536
- Mfr. Part No.:
- FOD3150SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | 50 units per Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMT | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, IEC60747-5-2 | |
| Typical Fall Time | 60ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Packaging 50 units per Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMT | ||
Typical Rise Time 60ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, IEC60747-5-2 | ||
Typical Fall Time 60ns | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD3150SD Optocoupler 8-Pin SMT
- onsemi FOD3125S DC Input Optocoupler 8-Pin SMT
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi 2-Channel Optocoupler 8-Pin SMT
- onsemi MCT62SD 2-Channel Optocoupler 8-Pin SMT
- onsemi 6N139SDM DC Input Optocoupler 8-Pin SMT
- onsemi MCT9001SD DC Input 2-Channel Optocoupler 8-Pin SMT
