onsemi MCT62SD 2-Channel Optocoupler, Surface, 8-Pin SMT
- RS Stock No.:
- 186-8451
- Mfr. Part No.:
- MCT62SD
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€6.30
(exc. VAT)
€7.70
(inc. VAT)
Last RS stock
- Final 1,890 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.63 | €6.30 |
*price indicative
- RS Stock No.:
- 186-8451
- Mfr. Part No.:
- MCT62SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMT | |
| Typical Rise Time | 2.4μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2.4μs | |
| Standards/Approvals | IEC, UL, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMT | ||
Typical Rise Time 2.4μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2.4μs | ||
Standards/Approvals IEC, UL, EN | ||
Minimum Current Transfer Ratio 100% | ||
Series MCT | ||
Automotive Standard No | ||
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
Two isolated channels per package
Two packages fit into a 16 lead DIP socket
Choice of 3 current transfer ratios
Related links
- onsemi 2-Channel Optocoupler 8-Pin SMT
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi MCT9001SD DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi FOD8802C 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802A 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD211R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MCT6SD 2-Channel Optocoupler 8-Pin PDIP
