onsemi 6N139SDM DC Input Optocoupler, Surface, 8-Pin SMT
- RS Stock No.:
- 186-8354
- Mfr. Part No.:
- 6N139SDM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.10
(exc. VAT)
€13.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.11 | €11.10 | - |
| 100 - 240 | €0.958 | €9.58 | 13% |
| 250 - 490 | €0.83 | €8.30 | 25% |
| 500 + | €0.73 | €7.30 | 34% |
*price indicative
- RS Stock No.:
- 186-8354
- Mfr. Part No.:
- 6N139SDM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Maximum Input Current | 1.5mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Minimum Current Transfer Ratio | 400% | |
| Standards/Approvals | DIN, UL, EN | |
| Series | 6N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMT | ||
Input Current Type DC | ||
Maximum Input Current 1.5mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Minimum Current Transfer Ratio 400% | ||
Standards/Approvals DIN, UL, EN | ||
Series 6N | ||
Automotive Standard No | ||
Low current – 0.5mA
Superior CTR-2000%
Superior CMR-10kV/μs
CTR guaranteed 0–70°C
Dual Channel – HCPL2730M, HCPL2731M (coming soon)
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Related links
- onsemi 6N139SDM DC Input Optocoupler 8-Pin SMT
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi FOD3125S DC Input Optocoupler 8-Pin SMT
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi MCT9001SD DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi 2-Channel Optocoupler 8-Pin SMT
- onsemi FOD3150SD Optocoupler 8-Pin SMT
- onsemi MCT62SD 2-Channel Optocoupler 8-Pin SMT
