onsemi DC Input Optocoupler, Surface, 8-Pin SMT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-0185
Mfr. Part No.:
FOD3125S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

SMT

Input Current Type

DC

Typical Rise Time

60ns

Maximum Input Current

16mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

60ns

Standards/Approvals

UL1577, DIN EN/IEC60747-5-5

Series

FOD

Automotive Standard

No

The FOD3125 is a 2.5 A Output Current Gate Drive Optocoupler, capable of driving most medium power IGBT/MOSFET at high temperature up to 125°C. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system. It utilizes ON Semiconductor’s coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Extended Industrial Temperate Range, -40°C to 125°C

High Noise Immunity Characterized by 35kV/μs Minimum Common Mode Rejection

2.5 A Peak Output Current Driving Capability for Most 1200 V/20 A IGBT

Use of P-channel MOSFETs at Output Stage Enables Output Voltage Swing Close to The Supply Rail

Fast switching speed

Wide Supply Voltage Range from 15 V to 30 V

Fast Switching Speed

400 ns max. Propagation Delay

100 ns max. Pulse Width Distortion

Under-Voltage LockOut (UVLO) with hysteresis

Applications

Industrial Inverter

Uninterruptible Power Supply

Induction Heating

Isolated IGBT/Power MOSFET Gate Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy