onsemi 4N35SR2M AC/DC Input Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 184-4676
- Mfr. Part No.:
- 4N35SR2M
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.42 | €10.50 | - |
| 100 - 225 | €0.362 | €9.05 | 13% |
| 250 - 475 | €0.314 | €7.85 | 25% |
| 500 + | €0.276 | €6.90 | 34% |
*price indicative
- RS Stock No.:
- 184-4676
- Mfr. Part No.:
- 4N35SR2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | 50 units per Tube | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Input Current Type | AC/DC | |
| Maximum Input Current | 10mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 100% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging 50 units per Tube | ||
Number of Pins 6 | ||
Package Type SMT | ||
Input Current Type AC/DC | ||
Maximum Input Current 10mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 100% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Minimum Current Transfer Ratio 100% | ||
Series 4N35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
Minimum Current Transfer Ratio at IF = 10 mA, VCE = 10 V:
10% for 4N27M and 4N28M
20% for 4N25M and 4N26M
100% for 4N35M, 4N36M and 4N37M
Safety and Regulatory Approvals:
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi 4N35SR2M AC/DC Input Optocoupler 6-Pin SMT
- onsemi DC Input Optocoupler 6-Pin SMT
- onsemi H11D1SR2VM DC Input Optocoupler 6-Pin SMT
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
