onsemi H11D1SR2VM DC Input Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-8387
- Mfr. Part No.:
- H11D1SR2VM
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8387
- Mfr. Part No.:
- H11D1SR2VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC, UL, EN | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 10ns | |
| Series | H11D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC, UL, EN | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 10ns | ||
Series H11D | ||
Automotive Standard No | ||
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.
High Voltage:
MOC8204M, BVCEO= 400 V
H11D1M, BVCEO= 300 V
H11D3M, BVCEO= 200 V
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi DC Input Optocoupler 6-Pin SMT
- onsemi 4N35SR2M AC/DC Input Optocoupler 6-Pin SMT
- onsemi Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC3063SR2VM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
