onsemi MOC8021SM Optocoupler, Surface, 6-Pin SMT

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€459.00

(exc. VAT)

€565.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000€0.459€459.00
2000 +€0.457€457.00

*price indicative

RS Stock No.:
185-8026
Mfr. Part No.:
MOC8021SM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

2V

Packaging

50 pcs/Tube

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

1000%

Standards/Approvals

UL1577, DIN-EN/IEC60747-5-5

Minimum Current Transfer Ratio

1000%

Series

MOC

Automotive Standard

No

COO (Country of Origin):
TH
The MOC8021M and MOC8050M are photodarlington-type optically coupled optocouplers. The devices have a gallium arsenide infrared emitting diode coupled with a silicon darlington phototransistor.

High BVCEO

Minimum 50V (MOC8021M)

Minimum 80V (MOC8050M)

High current transfer ratio:

Minimum 1,000% (MOC8021M)

Minimum 500% (MOC8050M)

500%

No base connection for improved noise immunity

Appliances, measuring instruments

I/O interface for computers

Programmable controllers

Portable electronics

Interfacing and coupling systems of different potentials and impedances

Solid state relays

Applications

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy