onsemi MOC3063SR2VM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 184-1348
- Mfr. Part No.:
- MOC3063SR2VM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €7.69 | €0.769 |
| 10 - 24 | €6.64 | €0.664 |
| 25 - 49 | €5.75 | €0.575 |
| 50 + | €5.05 | €0.505 |
*price indicative
- RS Stock No.:
- 184-1348
- Mfr. Part No.:
- MOC3063SR2VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 1577, DIN EN/IEC 60747-5-5 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 1577, DIN EN/IEC 60747-5-5 | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Simplifies Logic Control of 115/240 VAC Power
Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
600 V Peak Blocking Voltage
Superior Static dv/dt
600 V/μs (MOC306xM)
1000 V/μs (MOC316xM)
Applications:
Consumer Appliances
Industrial Motor
Related links
- onsemi MOC3063SR2VM Optocoupler 6-Pin SMT
- onsemi Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
- onsemi MOC3021SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3053SM Optocoupler 6-Pin SMT
