onsemi CNY173SR2VM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-8243
- Mfr. Part No.:
- CNY173SR2VM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.98
(exc. VAT)
€14.73
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.479 | €11.98 |
| 100 - 225 | €0.413 | €10.33 |
| 250 - 475 | €0.358 | €8.95 |
| 500 + | €0.314 | €7.85 |
*price indicative
- RS Stock No.:
- 186-8243
- Mfr. Part No.:
- CNY173SR2VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4.17kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 2% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | EN, UL, IEC | |
| Typical Fall Time | 24μs | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Typical Rise Time 6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4.17kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 2% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals EN, UL, IEC | ||
Typical Fall Time 24μs | ||
Series CNY | ||
Automotive Standard No | ||
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)
Closely Matched Current Transfer Ratio (CTR)
Minimizes Unit-to-Unit Variation
Current Transfer Ratio In Select Groups
Very Low Coupled Capacitance Along With No Chip-to-Pin 6 Base Connection for Minimum Noise Susceptability (CNY17FXM, MOC8106M)
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC3063SR2VM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
- onsemi MOC3021SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3053SM Optocoupler 6-Pin SMT
