onsemi MOC3053SM Optocoupler, Surface, 6-Pin SMT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 7 units)*

€7.68

(exc. VAT)

€9.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 161 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
7 - 63€1.097€7.68
70 - 133€0.946€6.62
140 +€0.82€5.74

*price indicative

Packaging Options:
RS Stock No.:
185-9094
Mfr. Part No.:
MOC3053SM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

50 units per Tube

Number of Pins

6

Package Type

SMT

Maximum Input Current

60mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577, DIN EN/IEC60747-5-5

Series

MOC

Automotive Standard

No

COO (Country of Origin):
TH
The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non-zero crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Excellent IFT Stability—IR Emitting Diode Has Low Degradation

600 V Peak Blocking Voltage

Applications

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy