onsemi H11L3SR2M Optocoupler, Surface, 6-Pin SMT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€496.00

(exc. VAT)

€610.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.496€496.00
2000 +€0.494€494.00

*price indicative

RS Stock No.:
186-7268
Mfr. Part No.:
H11L3SR2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Schmitt Trigger

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

SMT

Typical Rise Time

0.1μs

Maximum Input Current

10mA

Isolation Voltage

4.17kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, EN, UL

Typical Fall Time

0.1μs

Series

H11L

Automotive Standard

No

The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

High data rate, 1MHz typical (NRZ)

Free from latch up and oscilliation throughout voltageand temperature ranges.

Microprocessor compatible drive

Logic compatible output sinks 16mA at 0.4Vmaximum

Guaranteed on/off threshold hysteresis

Wide supply voltage capability, compatible with allpopular logic systems

Applications

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy