onsemi CNY173SR2VM Optocoupler, Surface, 6-Pin SMT

Get a bulk buy discount

Add 2000 more to save €40.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€296.00

(exc. VAT)

€364.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.296€296.00-
2000 - 9000€0.276€276.00€40.00
10000 - 24000€0.268€268.00€280.00
25000 - 49000€0.261€261.00€875.00
50000 +€0.255€255.00€2,050.00

*price indicative

RS Stock No.:
186-7256
Mfr. Part No.:
CNY173SR2VM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

SMT

Typical Rise Time

6μs

Maximum Input Current

60mA

Isolation Voltage

4.17kVrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

2%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

24μs

Standards/Approvals

EN, UL, IEC

Series

CNY

Automotive Standard

No

The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.

High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)

Closely Matched Current Transfer Ratio (CTR)

Minimizes Unit-to-Unit Variation

Current Transfer Ratio In Select Groups

Very Low Coupled Capacitance Along With No Chip-to-Pin 6 Base Connection for Minimum Noise Susceptability (CNY17FXM, MOC8106M)

Applications

AC-DC Merchant Power Supply

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy