Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 5-Pin SSOP (LSSO5)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-3295
Mfr. Part No.:
RV1S9260ACCSP-10YV#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

3500 pcs per Reel Embossed Tape

Number of Pins

5

Package Type

SSOP (LSSO5)

Input Current Type

DC

Typical Rise Time

5ns

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

5ns

Standards/Approvals

UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1

Series

RV1S9260A

Automotive Standard

No

The RV1S9260A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up toTa=125°C in logic interface circuit. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy