Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 4-Pin
- RS Stock No.:
- 196-3309
- Mfr. Part No.:
- RV1S2211ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 196-3309
- Mfr. Part No.:
- RV1S2211ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Maximum Current Transfer Ratio | 4% | |
| Standards/Approvals | UL, CSA | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | RV1S2211A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Maximum Current Transfer Ratio 4% | ||
Standards/Approvals UL, CSA | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 100% | ||
Series RV1S2211A | ||
Automotive Standard No | ||
The RV1S2211A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Small and long creepage (8.2 mm, LSSOP)
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
Operating ambient temperature: 115°C
High isolation voltage (BV = 5000 Vr.m.s.)
Embossed tape product:RV1S2211ACCSP-10Yx#KC0: 3500 pcs/reel
Pb-Free product
APPLICATIONS
Robot controller
Industrial inverter
AC Servo
Programmable logic controller
Measurement equipment
Power Supply
Related links
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
