Toshiba TLP183(TPL,E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9731
- Mfr. Part No.:
- TLP183(TPL,E(T
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€840.00
(exc. VAT)
€1,020.00
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.28 | €840.00 |
| 6000 + | €0.257 | €771.00 |
*price indicative
- RS Stock No.:
- 206-9731
- Mfr. Part No.:
- TLP183(TPL,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, CSA, EN | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, CSA, EN | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP183 low input type phototransistor coupler that consists of a photo transistor optically coupled to an infrared LED in a SO6 package. It is mainly used in office equipment and AC adapters.
Operating temperature -55 to 125°C
Current transfer ratio is upto 50 %
Related links
- Toshiba TLP183(TPL Surface, 6-Pin SO
- Toshiba TLP183(BL-TPL Surface, 4-Pin SO
- Toshiba TLP183(GB-TPL Surface, 4-Pin SO
- Toshiba TLP2362(TPL Surface, 6-Pin SO
- Toshiba TLP183(GB Surface, 4-Pin SO
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
