Toshiba TLP2310(E(T DC Input Optocoupler, Surface, 6-Pin SO

Temporarily out of stock
RS Stock No.:
174-4118
Mfr. Part No.:
TLP2310(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.9V

Number of Channels

1

Packaging

Tape

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

11ns

Maximum Input Current

8mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, cUL, VDE, CSA

Typical Fall Time

13ns

Series

TLP2310

Automotive Standard

No

COO (Country of Origin):
TH
The Toshiba Photocoupler is a 5-Mbps low-power Photocoupler in the small SO6 package. The input forward current can be less than 1 mA maximum, allowing direct drive by a microcontroller. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2310 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/μs.

Operating Temperature: -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy