Toshiba TLP2368(E(T DC Input Optocoupler, Surface, 6-Pin SO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-9749
Mfr. Part No.:
TLP2368(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Open Collector

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tape

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.5μs

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, CSA, VDE, cUL

Typical Fall Time

0.5μs

Series

TLP

Automotive Standard

No

The Toshiba photo coupler TLP2368 consists of a high output light emitting diode coupled with integrated high gain, high-speed photodetectors.

Operating temperature -40 to 125°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy